Microchip PIC16F15223-E/SLVAO, 8 bit 8 Bit MCU, PIC16F15223 Microcontroller, 32 MHz, 3.5kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 631-482
- Mfr. Part No.:
- PIC16F15223-E/SLVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 1425 units)*
€672.60
(exc. VAT)
€827.93
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1425 + | €0.472 | €672.60 |
*price indicative
- RS Stock No.:
- 631-482
- Mfr. Part No.:
- PIC16F15223-E/SLVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F15223 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, I2C, EUSART | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F15223 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Interface Type SPI, I2C, EUSART | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip PIC16F152 microcontroller family has a suite of digital and analogue peripherals that enable cost sensitive sensor and real time control applications. The family includes a 10 bit Analog to Digital Converter, Peripheral Pin Select, Memory Access Partition to support users in data protection and bootloader applications, Device Information Area that stores Fixed Voltage Reference offset values to help improve ADC accuracy, digital communication peripherals, timers and waveform generators. This small form factor device is well suited for low cost sensor and control applications.
C Compiler optimized RISC architecture
16 level deep hardware stack
Low current power ON reset
Configurable power up timer
Brown out reset
Watchdog timer
Programmable code protection and write protection
Related links
- Microchip PIC16F15223-E/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F15224-E/SLVAO PIC16F15224 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15223-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15223-I/P PIC16 Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F15213-E/SNVAO PIC16F15213 Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC16F15213-E/MFVAO PIC16F15213 Microcontroller 3.5kB FLASH, 8-Pin DFN
- Microchip PIC16F15243-E/SSVAO PIC16F15243 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F15223-I/MG PIC16 Microcontroller 3.5kB FLASH, 16-Pin QFN
