Microchip PIC16F15224-E/MGVAO, 8 bit 8 Bit MCU, PIC16F15224 Microcontroller, 32 MHz, 7kB FLASH, 16-Pin QFN
- RS Stock No.:
- 631-483
- Mfr. Part No.:
- PIC16F15224-E/MGVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 1200 units)*
€708.00
(exc. VAT)
€876.00
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Box* |
|---|---|---|
| 1200 + | €0.59 | €708.00 |
*price indicative
- RS Stock No.:
- 631-483
- Mfr. Part No.:
- PIC16F15224-E/MGVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F15224 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Channel | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F15224 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 3mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10 Channel | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F15224-E/SLVAO PIC16F15224 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15224-E/ST PIC16 Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15224-E/P PIC16 Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F15224-I/MG PIC16 Microcontroller 7kB FLASH, 16-Pin VFQN
- Microchip PIC16F15224-I/ST PIC16 Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15224-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15224-I/P PIC16 Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F18854-E/SSVAO PIC16F18854 Microcontroller 7kB FLASH, 28-Pin SSOP
