Microchip ATSAMV70N20B-AABVAO, 32 bit ARM Cortex M7, SAM V70 ARM Microcontroller, 300 MHz, 1MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 724-874
- Mfr. Part No.:
- ATSAMV70N20B-AABVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 90 units)*
€852.12
(exc. VAT)
€1,048.14
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €9.468 | €852.12 |
*price indicative
- RS Stock No.:
- 724-874
- Mfr. Part No.:
- ATSAMV70N20B-AABVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ARM Microcontroller | |
| Series | SAM V70 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Interface Type | Audio, Ethernet, USB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 14mm | |
| Length | 14mm | |
| Maximum Power Dissipation Pd | 407mW | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ARM Microcontroller | ||
Series SAM V70 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Interface Type Audio, Ethernet, USB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 14mm | ||
Length 14mm | ||
Maximum Power Dissipation Pd 407mW | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Microcontroller is designed for high-performance embedded applications with a strong focus on automotive and industrial systems. it is based on the cortex M7 core, delivering Advanced processing capability for complex and time-critical tasks. integrated monitoring and backup features enhance system reliability, making it suitable for safety-oriented and always-on applications.
Supports demanding automotive and industrial applications
Includes a 32 bit low-power real-time timer
Incorporates an on-chip temperature sensor for system monitoring
Provides 1 kbyte of backup RAM with a dedicated regulator
Enhances data retention during power interruptions
Related links
- Microchip ATSAMV70N20B-AABTVAO SAM V70 ARM Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip ATSAMV70N20B-CBVAO SAM V70 ARM Microcontroller 1MB FLASH, 100-Pin TFBGA
- Microchip ATSAMV70N20B-CBTVAO SAM V70 ARM Microcontroller 1MB FLASH, 100-Pin TFBGA
- Microchip ATSAMV70Q20B-CBTVAO SAM V70 ARM Microcontroller 1MB FLASH, 144-Pin TFBGA
- Microchip ATSAMV70Q20B-CBVAO SAM V70 ARM Microcontroller 1MB FLASH, 144-Pin TFBGA
- Microchip ATSAMV71Q21B-AABVAO SAM V71 ARM Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAMV71N20B-AABTVAO SAM V71 ARM Microcontroller 1MB FLASH, 100-Pin LQFP
- Microchip ATSAMV70Q19B-CBTVAO SAM V70 ARM Microcontroller 512kB FLASH, 144-Pin TFBGA
