Microchip PIC32CM6408JH00064-I/5LX, 32 bit ARM Cortex M0 CPU, PIC32CM64/32 Microcontroller, 48 MHz, 64kB FLASH, 64-Pin
- RS Stock No.:
- 732-053
- Mfr. Part No.:
- PIC32CM6408JH00064-I/5LX
- Manufacturer:
- Microchip
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.32
(exc. VAT)
€2.85
(inc. VAT)
- Plus 520 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.32 | - |
| 10 - 24 | €2.27 | 2% |
| 25 - 99 | €2.21 | 4% |
| 100 + | €2.06 | 11% |
*price indicative
- RS Stock No.:
- 732-053
- Mfr. Part No.:
- PIC32CM6408JH00064-I/5LX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM64/32 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2C/SPI, UART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | IEC60730 Class B | |
| Width | 5mm | |
| Analogue Comparators | 2 | |
| Height | 900μm | |
| DACs | One DAC | |
| Number of Programmable I/Os | 52 | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | ARM V8-R, Thumb-2 | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | One 12-bit ADC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM64/32 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type I2C/SPI, UART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals IEC60730 Class B | ||
Width 5mm | ||
Analogue Comparators 2 | ||
Height 900μm | ||
DACs One DAC | ||
Number of Programmable I/Os 52 | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 5 | ||
Instruction Set Architecture ARM V8-R, Thumb-2 | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs One 12-bit ADC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM6408JH00064-I/V2X PIC32CM64/32 Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408JH00048-I/U5B PIC32CM64/32 Microcontroller 64kB FLASH, 48-Pin
- Microchip PIC32CM6408JH00032-I/T5X PIC32CM64/32 Microcontroller 64kB FLASH, 32-Pin
- Microchip PIC32CM6408JH00032-I/RTB PIC32CM64/32 Microcontroller 64kB FLASH, 32-Pin
- Microchip PIC32CM6408JH00048-I/Y8X PIC32CM64/32 Microcontroller 64kB FLASH, 48-Pin
- Microchip PIC32CM6408JH00064-E/5LX PIC32CM6408 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM3204JH00064-I/5LX PIC32CM JH00 Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM5164JH00064-I/5LX PIC32CM JH00 Microcontroller 512kB FLASH, 64-Pin
