Microchip PIC32CM6408JH00048T-E/Y8X, 32 bit ARM Cortex M0+, PIC32CM6408 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 757-642
- Mfr. Part No.:
- PIC32CM6408JH00048T-E/Y8X
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 2500 units)*
€5,295.00
(exc. VAT)
€6,512.50
(inc. VAT)
- Shipping from 01 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.118 | €5,295.00 |
*price indicative
- RS Stock No.:
- 757-642
- Mfr. Part No.:
- PIC32CM6408JH00048T-E/Y8X
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM6408 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2C, SPI, USART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Height | 1.2mm | |
| Length | 9mm | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Number of Programmable I/Os | 38 | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| ADCs | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM6408 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type I2C, SPI, USART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Height 1.2mm | ||
Length 9mm | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
Number of Programmable I/Os 38 | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
ADCs 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM6408JH00048T-E/Y8X PIC32CM6408 Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408JH00048T-I/Y8X PIC32CM6408 Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408JH00048T-E/U5B PIC32CM6408 Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip PIC32CM6408JH00048T-I/U5B PIC32CM6408 Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip PIC32CM6408JH00048-E/Y8X PIC32CM6408 ARM Microcontroller 64kB FLASH, 48-Pin
- Microchip PIC32CM6408MC00048-E/Y8X PIC32CM Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408MC00048T-E/Y8X PIC32CM Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408MC00048T-I/Y8X PIC32CM Microcontroller 64kB FLASH, 48-Pin TQFP
