Infineon PSE823GOS2DBZC4, 32 bit ARM 32 bit Cortex M55, PSOC Edge E84 Microcontroller, 400 MHz, 128MB FLASH, 220-Pin
- RS Stock No.:
- 762-934
- Mfr. Part No.:
- PSE823GOS2DBZC4
- Manufacturer:
- Infineon
Image representative of range
Subtotal (1 unit)*
€12.80
(exc. VAT)
€15.74
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 - 24 | €12.80 |
| 25 - 99 | €11.21 |
| 100 - 499 | €9.60 |
| 500 + | €8.00 |
*price indicative
- RS Stock No.:
- 762-934
- Mfr. Part No.:
- PSE823GOS2DBZC4
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC Edge E84 | |
| Product Type | Microcontroller | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 220 | |
| Device Core | ARM 32 bit Cortex M55 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 128MB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 4096kB | |
| Maximum Supply Voltage | 3.60V | |
| Minimum Operating Temperature | -20°C | |
| Analogue Comparators | 2 | |
| DACs | 2 | |
| Number of Programmable I/Os | 147 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Number of Timers | 32 | |
| ADCs | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC Edge E84 | ||
Product Type Microcontroller | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 220 | ||
Device Core ARM 32 bit Cortex M55 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 128MB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 4096kB | ||
Maximum Supply Voltage 3.60V | ||
Minimum Operating Temperature -20°C | ||
Analogue Comparators 2 | ||
DACs 2 | ||
Number of Programmable I/Os 147 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Number of Timers 32 | ||
ADCs 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Infineon PSOC Edge E84 Series Microcontroller, 4MB Programme Memory, 4096kB RAM - PSE823GOS2DBZC4
Features and Benefits:
• 4096kB RAM enables sizeable runtime data buffering
• 4MB flash programme memory supports extensive firmware storage
• 147 programmable I/Os allow broad peripheral connectivity
• 32 timers and 2 analogue comparators enhance real-time control
Applications
• Ideal for edge computing in IoT device nodes
• Used with multi-bus sensor arrays requiring I2C SPI UART
• Can be used for complex control systems with many I/Os
• Used for Compact surface-mount assemblies on dense PCBs
What voltage range can it operate within?
Which packaging and mounting style does it use?
What temperature extremes can it tolerate during operation?
How many pins and I/O lines are available for system integration?
Related links
- Infineon PSE833GOS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- Infineon PSE813GOS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- Infineon PSE846GPS2DBZC4 PSOC Edge E84 Microcontroller 128MB FLASH, 220-Pin
- STMicroelectronics STM32N647B0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657I0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647A0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647L0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657Z0H3QTR STM32N6 ARM Microcontroller 264-Pin
