NXP MC56F80748MLH, 32 bit 32 bit Core, MC56F Digital Signal Processor (DSP), 100 MHz, 256kB FLASH, 64-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.81
10 - 24€4.90
25 - 99€4.69
100 +€4.50

*price indicative

RS Stock No.:
763-176
Mfr. Part No.:
MC56F80748MLH
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MC56F

Product Type

Digital Signal Processor (DSP)

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

32 bit Core

Data Bus Width

32bit

Interface Type

I2C, SPI, USB

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

DACs

2

Standards/Approvals

RoHS

Analogue Comparators

4

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Number of Timers

2

ADCs

2

Automotive Standard

No

The NXP Digital Signal Controller combines the efficiency of a DSP with the versatility of an MCU. It is equipped with a high-resolution eFlexPWM module and extensive communication interfaces, Ideal for industrial and motion control applications.

Includes a wide variety of communication interfaces, enhancing flexibility in data exchange

Supports robust security features, including a Cyclic Redundancy Check generator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy