STMicroelectronics STM32C542CCU6, 32 bit 32 bit Core, STM32C5 32 Bit Microcontroller, 144 MHz, 256kB FLASH, 48-Pin

Subtotal (1 tray of 260 units)*

€393.12

(exc. VAT)

€483.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +€1.512€393.12

*price indicative

RS Stock No.:
780-193
Mfr. Part No.:
STM32C542CCU6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

32 Bit Microcontroller

Series

STM32C5

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

32 bit Core

Data Bus Width

32bit

Interface Type

I2C, I3C, SPI, UART, USB

Program Memory Size

256kB

Maximum Clock Frequency

144MHz

RAM Size

1024000bit

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

1 x 12-bit DAC Channel

Analogue Comparators

1

Maximum Operating Temperature

85°C

Width

7mm

Standards/Approvals

ISO

Length

7mm

Minimum Supply Voltage

2.7V

ADCs

2 x 12‑bit ADC

Automotive Standard

IEC 61000-4-2

Instruction Set Architecture

32 Bit

Number of Timers

1

Program Memory Type

FLASH

COO (Country of Origin):
FR
The STMicroelectronics mainstream 32-bit microcontroller based on the high-performance Arm Cortex-M0+ core. This microcontrollers providing from 16 to 256 Kbytes of flash memory, up to 36 Kbytes of RAM and packages ranging from 8 to 64 pins.

Integrated 12-bit ADC features up to 19 external channels with a fast conversion time of 0.4 microseconds

Flexible mapping on the DMA channels

Timers with Advanced control capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy