STMicroelectronics STM32MP213AAO3, 16 bit ARM Cortex A35, ARM Cortex M33, STM32MP213 Microprocessor, 1.2 GHz, 0MB

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.50

(exc. VAT)

€12.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.50
10 - 49€10.24
50 - 99€10.00
100 +€9.36

*price indicative

RS Stock No.:
782-154
Mfr. Part No.:
STM32MP213AAO3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microprocessor

Series

STM32MP213

Package Type

VFBGA

Mount Type

Surface

Pin Count

225

Device Core

ARM Cortex A35, ARM Cortex M33

Data Bus Width

16bit

Program Memory Size

0MB

Interface Type

CAN FD, Ethernet, RGB 24Bit

Maximum Clock Frequency

1.2GHz

RAM Size

456kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

98

Height

1mm

Analogue Comparators

2

Length

8mm

Maximum Expanded Memory Size

4GB

Standards/Approvals

RoHS

Width

8mm

Minimum Supply Voltage

1.71V

Program Memory Type

ROMLess

ADCs

2 x 12 bit

Instruction Set Architecture

ARM V8-A, ARM V8-M

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics Microprocessors is based on the high-performance core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache, a 32-Kbyte L1 data cache, and a 128-Kbyte L2 cache.

DDR memory retention in Standby mode

Controls for PMIC companion chip

ECOPACK2 compliant

Complete resource isolation framework

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy