STMicroelectronics STM32MP215AAM3, 16 bit ARM Cortex A35, ARM Cortex M33, STM32MP215 Microprocessor, 1.2 GHz, 0MB
- RS Stock No.:
- 782-168
- Mfr. Part No.:
- STM32MP215AAM3
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
- 300 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.34 |
*price indicative
- RS Stock No.:
- 782-168
- Mfr. Part No.:
- STM32MP215AAM3
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32MP215 | |
| Product Type | Microprocessor | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 289 | |
| Device Core | ARM Cortex A35, ARM Cortex M33 | |
| Data Bus Width | 16bit | |
| Interface Type | CAN FD, Ethernet, MIPI, RGB 24Bit | |
| Program Memory Size | 0MB | |
| Maximum Clock Frequency | 1.2GHz | |
| RAM Size | 456kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Expanded Memory Size | 4GB | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1.2mm | |
| Number of Programmable I/Os | 123 | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM V8-A, ARM V8-M | |
| Program Memory Type | ROMLess | |
| Automotive Standard | No | |
| ADCs | 2 x 12 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32MP215 | ||
Product Type Microprocessor | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 289 | ||
Device Core ARM Cortex A35, ARM Cortex M33 | ||
Data Bus Width 16bit | ||
Interface Type CAN FD, Ethernet, MIPI, RGB 24Bit | ||
Program Memory Size 0MB | ||
Maximum Clock Frequency 1.2GHz | ||
RAM Size 456kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Expanded Memory Size 4GB | ||
Width 14mm | ||
Length 14mm | ||
Height 1.2mm | ||
Number of Programmable I/Os 123 | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM V8-A, ARM V8-M | ||
Program Memory Type ROMLess | ||
Automotive Standard No | ||
ADCs 2 x 12 bit | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP215CAM3 ARM Cortex M33 1.2 GHz, 0MB
- STMicroelectronics STM32MP215AAN3 ARM Cortex M33 1.2 GHz, 0MB
- STMicroelectronics STM32MP215CAN3 ARM Cortex M33 1.2 GHz, 0MB
- STMicroelectronics STM32MP215CAO3 ARM Cortex M33 1.2 GHz, 0MB
- STMicroelectronics STM32MP215AAL3 ARM Cortex M33 1.2 GHz, 0MB
- STMicroelectronics STM32MP215AAO3 ARM Cortex M33 1.2 GHz, 0MB
- STMicroelectronics STM32MP215CAL3 ARM Cortex M33 1.2 GHz, 0MB
- STMicroelectronics STM32MP213CAN3 ARM Cortex M33 1.2 GHz, 0MB
