STMicroelectronics STM32C5A3MGT6, 32 bit ARM Cortex M33, STM32C5Axxx 32 Bit Microcontroller, 144 MHz, 1MB FLASH, 80-Pin
- RS Stock No.:
- 800-446
- Mfr. Part No.:
- STM32C5A3MGT6
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.69 | - |
| 10 - 24 | €2.38 | 11% |
| 25 - 99 | €2.14 | 20% |
| 100 - 499 | €1.81 | 32% |
| 500 + | €1.68 | 37% |
*price indicative
- RS Stock No.:
- 800-446
- Mfr. Part No.:
- STM32C5A3MGT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | 32 Bit Microcontroller | |
| Series | STM32C5Axxx | |
| Package Type | LQFP-80 | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Interface Type | CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | |
| Maximum Clock Frequency | 144MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | 40°C | |
| DACs | 1 | |
| Number of Programmable I/Os | 66 | |
| Maximum Operating Temperature | 140°C | |
| Length | 12mm | |
| Width | 12mm | |
| Height | 1.6mm | |
| Standards/Approvals | IEC 60335-1 | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 16 | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM V8-M | |
| Program Memory Type | FLASH | |
| ADCs | 11 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type 32 Bit Microcontroller | ||
Series STM32C5Axxx | ||
Package Type LQFP-80 | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Interface Type CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | ||
Maximum Clock Frequency 144MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature 40°C | ||
DACs 1 | ||
Number of Programmable I/Os 66 | ||
Maximum Operating Temperature 140°C | ||
Length 12mm | ||
Width 12mm | ||
Height 1.6mm | ||
Standards/Approvals IEC 60335-1 | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 16 | ||
Automotive Standard No | ||
Instruction Set Architecture ARM V8-M | ||
Program Memory Type FLASH | ||
ADCs 11 | ||
- COO (Country of Origin):
- FR
Related links
- STMicroelectronics STM32C5A3ZGT6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 144-Pin
- STMicroelectronics STM32C5A3VGT6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 100-Pin
- STMicroelectronics STM32C5A3RGT6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 64-Pin
- STMicroelectronics STM32C5A3CGU6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32C5A3KGU6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 32-Pin
- STMicroelectronics STM32C5A3KGT6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 32-Pin
- STMicroelectronics STM32C5A3CGT6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 48-Pin
- Microchip PIC32CK1025GC01144-I/4KB PIC32CK1025G Microcontroller 1MB FLASH, 144-Pin
