Microchip PIC32CM5112GC00048-I/Y8X, 72 bit PIC32, PIC32CM ARM Microcontroller, 200 MHz, 512kB FLASH, 48-Pin TQFP

Image representative of range

Subtotal (1 box of 500 units)*

€1,056.00

(exc. VAT)

€1,299.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€2.112€1,056.00

*price indicative

RS Stock No.:
801-830
Mfr. Part No.:
PIC32CM5112GC00048-I/Y8X
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

PIC32CM

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

PIC32

Data Bus Width

72bit

Interface Type

CAN, I2C, SPI

Program Memory Size

512kB

Maximum Clock Frequency

200MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Analogue Comparators

2

Length

9mm

Standards/Approvals

IEC 61508

Maximum Expanded Memory Size

32kB

Width

9mm

Number of Programmable I/Os

36

Height

1.2mm

Minimum Supply Voltage

1.71V

ADCs

1

Program Memory Type

FLASH

Number of Timers

14

Instruction Set Architecture

Arm Cortex

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Microcontroller delivers high performance with a 32-bit Arm Cortex-M23 architecture, designed for applications requiring functional safety, including CAN-FD, full-speed USB, and Advanced analog functionalities.

Operates efficiently within a voltage range of 1.71V to 3.63V and a temperature range of -40°C to +125°C

Incorporates a 12-bit ADC module supporting up to 4.5 Msps

Features eight-channel Direct Memory Access (DMA) for efficient data handling with minimal CPU intervention

Supports multiple serial communication interfaces including USB and CAN-FD for flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy