Microchip PIC32CM6408PL10032-I/PT, 32 bit ARM Cortex M0+, PIC32CM PL10 ARM Microcontroller, 24 MHz, 64kB FLASH, 32-Pin

Subtotal (1 unit)*

€0.67

(exc. VAT)

€0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.67

*price indicative

RS Stock No.:
806-403
Mfr. Part No.:
PIC32CM6408PL10032-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ARM Microcontroller

Series

PIC32CM PL10

Package Type

TQFP

Mount Type

Through Hole

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C, SPI, USART

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Programmable I/Os

55

Length

5mm

Analogue Comparators

2

Height

850μm

Width

5mm

Minimum Supply Voltage

5.5V

Number of Timers

4

Instruction Set Architecture

ARM V6

Automotive Standard

AEC-Q100 Grade 1

ADCs

One 12-bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller is a Compact high performance device designed for embedded control and sensing applications. It features 64 KB Flash memory with a 24 MHz operating frequency, ensuring efficient processing and reliable performance.

64 KB Flash memory supports embedded program storage

24 MHz clock speed ensures efficient processing performance

5 V operation supports wide system compatibility

Peripheral touch controller supports capacitive touch applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy