Microchip PIC32CK2051SG01064-E/LZX, 32 bit ARM Cortex M33, PIC32CK 32 Bit Microcontroller, 120 MHz, 2MB FLASH, 64-Pin

Image representative of range

Subtotal (1 tray of 260 units)*

€1,281.80

(exc. VAT)

€1,575.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +€4.93€1,281.80

*price indicative

RS Stock No.:
827-444
Mfr. Part No.:
PIC32CK2051SG01064-E/LZX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

32 Bit Microcontroller

Series

PIC32CK

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

2MB

Interface Type

Ethernet

Maximum Clock Frequency

120MHz

RAM Size

512kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

9mm

DACs

2

Number of Programmable I/Os

53

Height

900μm

Analogue Comparators

2

Width

9mm

Minimum Supply Voltage

1.71V

Number of Timers

12

Program Memory Type

FLASH

ADCs

12

Automotive Standard

AEC-Q100

Instruction Set Architecture

ARM V8-M

COO (Country of Origin):
TW
The Microchip Microcontroller delivers high-performance processing combined with integrated security features, making it Ideal for connectivity applications that require robust data protection.

Offers up to 2 MB Live-Update Flash and 512 KB SRAM with Hardware Security Module

Includes AES-128, AES-192, and AES-256 encryption for robust data security

Supports diverse communication interfaces, enhancing connectivity options

Features a Cortex-M33 CPU running at up to 120 MHz for excellent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy