Microchip PIC32CK1025GC01144-E/4KB, 32 bit ARM Cortex M33, PIC32CK GC 32 Bit Microcontroller, 120 MHz, 1MB FLASH,

Image representative of range

Subtotal (1 box of 180 units)*

€971.64

(exc. VAT)

€1,195.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
180 +€5.398€971.64

*price indicative

RS Stock No.:
827-479
Mfr. Part No.:
PIC32CK1025GC01144-E/4KB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CK GC

Product Type

32 Bit Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Interface Type

Ethernet

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

16mm

Maximum Expanded Memory Size

16bit

Standards/Approvals

RoHS

Number of Programmable I/Os

108

DACs

2

Analogue Comparators

2

Length

16mm

Height

1.2mm

Minimum Supply Voltage

1.71V

Automotive Standard

AEC-Q100

Instruction Set Architecture

ARM V8-M

Number of Timers

12

ADCs

12

Program Memory Type

FLASH

COO (Country of Origin):
TW
The Microchip 32 Bit MCU offers integrated security features, including a Hardware Security Module, making it Ideal for secure connectivity applications. It combines powerful processing capabilities with robust protection mechanisms for critical data.

Up to 2 MB Live-Update Flash and 512 KB SRAM ensuring efficient storage

Supports Arm Cortex-M33 CPU operating at up to 120 MHz for high-performance processing

Includes comprehensive hardware security features like AES-128 and SHA-256 for data integrity

Multiple memory protection units facilitate flexible security configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy