Microchip PIC32CK1025SG01144-E/HQB, 32 bit ARM Cortex M33, PIC32CK 32 Bit Microcontroller, 120 MHz, 1024kB FLASH,
- RS Stock No.:
- 827-488
- Mfr. Part No.:
- PIC32CK1025SG01144-E/HQB
- Manufacturer:
- Microchip
Subtotal (1 tray of 240 units)*
€1,252.80
(exc. VAT)
€1,540.80
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 240 + | €5.22 | €1,252.80 |
*price indicative
- RS Stock No.:
- 827-488
- Mfr. Part No.:
- PIC32CK1025SG01144-E/HQB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 32 Bit Microcontroller | |
| Series | PIC32CK | |
| Package Type | TFBGA | |
| Mount Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Interface Type | CAN FD, Ethernet, SERCOM | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 10mm | |
| DACs | 2 Channels | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Number of Programmable I/Os | 120 | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 12-Bit | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 32 Bit Microcontroller | ||
Series PIC32CK | ||
Package Type TFBGA | ||
Mount Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Interface Type CAN FD, Ethernet, SERCOM | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 10mm | ||
DACs 2 Channels | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Number of Programmable I/Os 120 | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 12-Bit | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Microchip PIC32CK1025GC01144-E/HQB PIC32CK 32 Bit Microcontroller 1024kB FLASH,
- Microchip PIC32CK1025SG01144-I/HQB PIC32CK Microcontroller 1024kB FLASH, 144-Pin TFBGA
- Microchip PIC32CK2051GC01144-E/HQB PIC32CK 32 Bit Microcontroller 2048kB FLASH,
- Microchip PIC32CK2051SG01144-E/HQB PIC32CK 32 Bit Microcontroller 2048kB FLASH,
- Microchip PIC32CK1025SG01144-I/4KB PIC32CK Microcontroller 1024kB FLASH, 144-Pin TQFP
- Microchip PIC32CK1025SG01144-E/4KB PIC32CK SG 32 Bit Microcontroller 1MB FLASH,
- Microchip PIC32CK2051GC01144-I/HQB PIC32CK GC01 Microcontroller 2MB FLASH, 144-Pin
- Microchip PIC32CK2051SG01144-I/HQB PIC32CK Microcontroller 2kB FLASH, 144-Pin TFBGA
