Microchip PIC32CK1025GC01064-I/3ZB, 32 bit ARM Cortex M33, PIC32CK1025G Microcontroller, 120 MHz, 1MB FLASH, 64-Pin TQFP
- RS Stock No.:
- 838-819
- Mfr. Part No.:
- PIC32CK1025GC01064-I/3ZB
- Manufacturer:
- Microchip
Image representative of range
Add 250 more to save €25.00
View bulk pricing optionsSubtotal (1 unit)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
- Plus 160 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | €4.18 | - |
| 250 + | €4.08 | €25.00 |
*price indicative
- RS Stock No.:
- 838-819
- Mfr. Part No.:
- PIC32CK1025GC01064-I/3ZB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CK1025G | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | CAN FD, I2C, I2S, QSPI, SERCOM | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Number of Programmable I/Os | 50 | |
| DACs | 2 | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CK1025G | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type CAN FD, I2C, I2S, QSPI, SERCOM | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Number of Programmable I/Os 50 | ||
DACs 2 | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip PIC32CK1025GC01100-I/4SB PIC32CK1025G Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC32CK1025GC01064-E/3ZB PIC32CK GC 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Microchip PIC32CK1025SG01064-I/3ZB PIC32CK SG 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Microchip PIC32CK1025GC01144-I/4KB PIC32CK1025G Microcontroller 1MB FLASH, 144-Pin
- Microchip PIC32CK1025GC01064-E/LZX PIC32CK GC 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Microchip PIC32CK2051GC01064-I/3ZB PIC32CK GC01 Microcontroller 2MB FLASH, 64-Pin TQFP
- Microchip PIC32CK2051SG01064-I/3ZB PIC32CK 32 Bit Microcontroller 2MB FLASH, 64-Pin
- Microchip PIC32CK1025SG01064-E/3ZB PIC32CK SG 32 Bit Microcontroller 1MB FLASH,
