Microchip PIC16F13256-E/3LW PIC16, PIC16F13276 Microcontroller, 32 MHz, 28kB FLASH, 28-Pin VQFN

Subtotal (1 box of 819 units)*

€782.15

(exc. VAT)

€962.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
819 +€0.955€782.15

*price indicative

RS Stock No.:
841-846
Mfr. Part No.:
PIC16F13256-E/3LW
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F13276

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

28

Device Core

PIC16

Interface Type

EUSART, I2C, SMBus, SPI

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

10-Bits

Number of Programmable I/Os

Up to 35 I/O Pins

Maximum Operating Temperature

125°C

Standards/Approvals

Class B

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

5

Program Memory Type

FLASH

ADCs

10-Bits

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip versatile microcontroller designed for efficient hardware-based solutions, featuring a user-friendly architecture and cutting-edge peripherals that enhance application customisation and operational efficiency.

32-bit Enhanced Code Protection ensures user firmware security

Configurable Logic Block allows hardware custom logic integration

Up to 28 KB of Program Flash Memory supports complex applications

High-speed operation with a clock input of DC-32 MHz optimises performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy