Microchip DSPIC33AK256MPS306-E/M7, 32 bit dsPIC33, DSPIC33AK256MPS Other Microcontroller (MCU), 200 MHz, 256kB FLASH,

Subtotal (1 box of 280 units)*

€605.64

(exc. VAT)

€744.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
280 +€2.163€605.64

*price indicative

RS Stock No.:
841-860
Mfr. Part No.:
DSPIC33AK256MPS306-E/M7
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

DSPIC33AK256MPS

Product Type

Other Microcontroller (MCU)

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

dsPIC33

Data Bus Width

32bit

Interface Type

CAN FD, I3C

Program Memory Size

256kB

Maximum Clock Frequency

200MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Analogue Comparators

5

Minimum Operating Temperature

-40°C

DACs

5

Number of Programmable I/Os

21

Maximum Operating Temperature

125°C

Width

9mm

Length

9mm

Height

1mm

Standards/Approvals

IEEE

Minimum Supply Voltage

3V

Instruction Set Architecture

Harvard

Automotive Standard

AEC-Q100

ADCs

3

Program Memory Type

FLASH

Number of Timers

7

COO (Country of Origin):
TH
The Microchip high-performance microcontroller integrates a 32-bit core with enhanced features, designed for Advanced digital signal processing. Its floating-point unit and extensive memory support ensure efficient processing across various applications.

Integrates a 32-bit DSP CPU with single and double precision floating-point unit for optimised speed

Supports up to 256 Kbytes of Flash memory with robust error correction features

Includes high-speed ADCs with a conversion rate of up to 40 Msps

Features a comprehensive range of integrated security functionalities for data protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy