Microchip PIC18F44Q35-E/P, 8 bit PIC18, PIC18-Q35 Microcontroller, 64 MHz, 16kB FLASH, 40-Pin 40-Pin

Subtotal (1 box of 220 units)*

€733.92

(exc. VAT)

€902.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
220 +€3.336€733.92

*price indicative

RS Stock No.:
849-944
Mfr. Part No.:
PIC18F44Q35-E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18-Q35

Package Type

40-Pin

Mount Type

Through Hole

Pin Count

40

Device Core

PIC18

Data Bus Width

8bit

Interface Type

UART

Program Memory Size

16kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

16kB

Number of Programmable I/Os

35

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

8-Bit

Maximum Operating Temperature

125°C

Length

52.26mm

Height

4.32mm

Standards/Approvals

AEC-Q100

Width

13.72mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

Number of Timers

7

ADCs

10-bit ADCC

COO (Country of Origin):
TH
The Microchip microcontroller designed for versatile applications, integrating Advanced peripherals and a Configurable Logic Block to facilitate hardware-based solutions while optimising power consumption.

Includes a configurable logic Block comprised of 128 logic elements for custom logic operations

Supports multiple voltage I/O, allowing operation across varied voltage domains

Equipped with a 10-bit analog-to-digital converter for high-resolution signal processing

Features four direct memory access channels for efficient data handling and transfers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy