Microchip PIC18F55Q35T-I/PT, 8 bit PIC18, PIC18-Q35 Microcontroller, 64 MHz, 32kB FLASH, 48-Pin 48-Pin TQFP
- RS Stock No.:
- 849-963
- Mfr. Part No.:
- PIC18F55Q35T-I/PT
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1600 units)*
€2,496.00
(exc. VAT)
€3,072.00
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.56 | €2,496.00 |
*price indicative
- RS Stock No.:
- 849-963
- Mfr. Part No.:
- PIC18F55Q35T-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18-Q35 | |
| Product Type | Microcontroller | |
| Package Type | 48-Pin TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Interface Type | UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 8-Bit | |
| Number of Programmable I/Os | 43 | |
| Maximum Expanded Memory Size | 32kB | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10-bit ADCC | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18-Q35 | ||
Product Type Microcontroller | ||
Package Type 48-Pin TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Interface Type UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 8-Bit | ||
Number of Programmable I/Os 43 | ||
Maximum Expanded Memory Size 32kB | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1mm | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10-bit ADCC | ||
Number of Timers 7 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F55Q35T-I/6MX PIC18-Q35 Microcontroller 32kB FLASH, 48-Pin VQFN-48
- Microchip PIC18F54Q35T-I/PT PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin 48-Pin TQFP
- Microchip PIC18F55Q35-E/PT PIC18-Q35 Microcontroller 32kB FLASH, 48-Pin 48-Pin TQFP
- Microchip PIC18F54Q35-E/PT PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin 48-Pin TQFP
- Microchip PIC18F45Q35T-I/PT PIC18-Q35 Microcontroller 32kB FLASH, 44-Pin TQFP-44
- Microchip PIC18F44Q35T-I/PT PIC18-Q35 Microcontroller 16kB FLASH, 44-Pin TQFP-44
- Microchip PIC18F45Q35-E/PT PIC18-Q35 Microcontroller 32kB FLASH, 44-Pin TQFP-44
- Microchip PIC18F54Q35T-I/6MX PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin VQFN-48
