Microchip PIC18F16Q40T-I/2LX, 8 bit PIC18, PIC18-Q40 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin VQFN-20

Image representative of range

Subtotal (1 reel of 6000 units)*

€6,660.00

(exc. VAT)

€8,220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +€1.11€6,660.00

*price indicative

RS Stock No.:
849-969
Mfr. Part No.:
PIC18F16Q40T-I/2LX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18-Q40

Package Type

VQFN-20

Mount Type

Surface

Pin Count

20

Device Core

PIC18

Data Bus Width

8bit

Interface Type

UART

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

Maximum Expanded Memory Size

64kB

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

3mm

Length

3mm

Standards/Approvals

AEC-Q100

Height

1mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

C Compiler

Number of Timers

5

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

ADCs

12-bit ADCC

COO (Country of Origin):
TH
The Microchip microcontroller delivers low-power, high-performance processing capabilities, Ideal for real-time control applications. It features Advanced capacitive touch sensing and dual independent PWM outputs to enhance control precision.

Includes a 12-bit ADC for enhanced touch sensing and data accuracy

Offers dual independent 16-bit PWM outputs for flexible control

Equipped with Direct Memory Access (DMA) for efficient data handling

Supports multiple communication protocols, including UART and I²C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy