Microchip PIC16F13115T-E/SN, 8 bit 8 Bit CPU, PIC16F13145 Microcontroller, 32 MHz, 14kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 862-344
- Mfr. Part No.:
- PIC16F13115T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 tape of 2 units)*
€1.99
(exc. VAT)
€2.45
(inc. VAT)
- 3,300 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €0.995 | €1.99 |
| 20 - 48 | €0.88 | €1.76 |
| 50 - 198 | €0.79 | €1.58 |
| 200 - 998 | €0.67 | €1.34 |
| 1000 + | €0.625 | €1.25 |
*price indicative
- RS Stock No.:
- 862-344
- Mfr. Part No.:
- PIC16F13115T-E/SN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F13145 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Interface Type | I2C | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1024bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 14kB | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1x 8-bit DAC | |
| Number of Programmable I/Os | 6 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 10-bit ADCC | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F13145 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Interface Type I2C | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1024bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 14kB | ||
Minimum Operating Temperature -40°C | ||
DACs 1x 8-bit DAC | ||
Number of Programmable I/Os 6 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
ADCs 10-bit ADCC | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F13115T-I/SN PIC16 Microcontroller 14kB FLASH, 8-Pin SOIC
- Microchip PIC16F13115T-I/MF PIC16 Microcontroller 14kB FLASH, 8-Pin DFN
- Microchip PIC16F18115T-I/SN PIC16 Microcontroller 14kB FLASH, 8-Pin SOIC
- Microchip PIC16F18015T-I/SN PIC16 Microcontroller 14kB FLASH, 8-Pin SOIC
- Microchip PIC16F13115-I/SN PIC16 Microcontroller 14kB FLASH, 8-Pin SOIC
- Microchip PIC16F13145-E/REB PIC16 Microcontroller 14kB FLASH, 20-Pin VQFN
- Microchip PIC16F13115-E/MF PIC16 Microcontroller 14kB FLASH, 8-Pin DFN
- Microchip PIC16F13145-E/P PIC16 Microcontroller 14kB FLASH, 20-Pin PDIP
