Microchip PIC16F18046T-E/SS, 8 bit 8 Bit CPU, PIC16F18076 Microcontroller, 32 MHz, 28kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 862-346
- Mfr. Part No.:
- PIC16F18046T-E/SS
- Manufacturer:
- Microchip
Subtotal (1 tape of 2 units)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
- 1,600 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.285 | €2.57 |
| 20 - 48 | €1.135 | €2.27 |
| 50 - 198 | €1.02 | €2.04 |
| 200 - 998 | €0.865 | €1.73 |
| 1000 + | €0.805 | €1.61 |
*price indicative
- RS Stock No.:
- 862-346
- Mfr. Part No.:
- PIC16F18046T-E/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F18076 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Interface Type | I2C | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1x 8-bit DAC | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.2mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 5.3mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10-bit ADCC | |
| Number of Timers | 6 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F18076 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 20 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Interface Type I2C | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1x 8-bit DAC | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 125°C | ||
Length 7.2mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 5.3mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10-bit ADCC | ||
Number of Timers 6 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F18044T-E/SS PIC16F18076 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18146-I/SS PIC16F181 Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F17146-I/SS PIC16F171 Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18346-I/SS PIC16F Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18046-I/SS PIC16 Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18456-I/SS PIC16F Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F15256-I/SS PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18856-I/SS PIC16F Microcontroller 28kB FLASH, 28-Pin SSOP
