Microchip PIC18F45Q35-I/NHX, 8 bit CPU, PIC18-Q35 Microcontroller, 64 MHz, 32kB FLASH, 40-Pin VQFN

Image representative of range

Subtotal (1 unit)*

€1.43

(exc. VAT)

€1.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 511 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.43

*price indicative

RS Stock No.:
862-358
Mfr. Part No.:
PIC18F45Q35-I/NHX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18-Q35

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

40

Device Core

CPU

Data Bus Width

8bit

Interface Type

I2C

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

35

Maximum Power Dissipation Pd

800mW

DACs

1x 8-bit DAC

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

RoHS

Length

5mm

Height

900μm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

10-bit ADCC

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

Number of Timers

5

COO (Country of Origin):
TH
The Microchip microcontroller delivers comprehensive performance for diverse electronic applications, featuring Advanced peripherals for enhanced functionality, making it an Ideal choice for hardware-based solutions.

Includes a Configurable Logic Block for integrating custom logic into applications

Supports Enhanced Code Protection to secure firmware and data from unauthorized access

Features Multi-Voltage I/O allowing for different voltage domains across pins

Contains a high-speed 10-bit Analog-to-Digital Converter capable of 300 ksps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy