Microchip PIC32CM1216PL10028-I/SS, 32 bit ARM Cortex M0+, PIC32CM PL10 Microcontroller, 24 MHz, 128kB FLASH, 28-Pin VQFN

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€0.88

(exc. VAT)

€1.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 799 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€0.88-
25 - 99€0.862%
100 - 499€0.835%
500 +€0.7811%

*price indicative

RS Stock No.:
930-952
Mfr. Part No.:
PIC32CM1216PL10028-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM PL10

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

128kB

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1

Number of Programmable I/Os

23

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

ISO7816

Width

4mm

Height

900μm

Length

4mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

AEC-Q100 Grade 1

Instruction Set Architecture

ARM V6-M

ADCs

One 12-bit ADC

Number of Timers

4

COO (Country of Origin):
TH
The Microchip microcontroller designed for modern industrial applications. It masterfully balances low power consumption with robust 5V operation to maximise electrical noise immunity in demanding environments.

128 KB self-programmable Flash memory enables efficient data storage

Built with an ARM Cortex M0 processor running at 24 MHz

Integrated 12-bit ADC allows for high-resolution data acquisition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy