NXP LPC2368FET100,518, 32 bit ARM7TDMI-S, LPC23 Microcontroller, 72 MHz, 512kB FLASH, 100-Pin TFBGA
- RS Stock No.:
- 103-8089
- Mfr. Part No.:
- LPC2368FET100,518
- Manufacturer:
- NXP
Subtotal (1 reel of 1000 units)*
€14,268.00
(exc. VAT)
€17,550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €14.268 | €14,268.00 |
*price indicative
- RS Stock No.:
- 103-8089
- Mfr. Part No.:
- LPC2368FET100,518
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | LPC23 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM7TDMI-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 58kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Length | 9.1mm | |
| Height | 800μm | |
| DACs | 10 Bit | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| ADCs | 6 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series LPC23 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM7TDMI-S | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 58kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Length 9.1mm | ||
Height 800μm | ||
DACs 10 Bit | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
ADCs 6 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
ARM7 Family Microcontrollers, NXP
A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory Interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.
High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems
Related links
- NXP LPC2368FET100 32 bit ARM7TDMI-S 72 MHz 100-Pin TFBGA
- NXP LPC2458FET180 32 bit ARM7TDMI-S 72 MHz 180-Pin TFBGA
- NXP LPC2478FBD208 32 bit ARM7TDMI-S 72 MHz 208-Pin LQFP
- NXP MKE17Z512VLL9 MKE1 Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MKE14F512VLL16 KE1xF series Microcontroller 512kB FLASH, 100-Pin LQFP-100
- NXP LPC2138FBD64/01 32 bit ARM7TDMI-S 60 MHz 64-Pin LQFP
- NXP LPC2460FBD208 32 bit ARM7TDMI-S 72 MHz ROMLess, 208-Pin LQFP
- STMicroelectronics STM32F103VET7 STM32F1 Microcontroller 512kB FLASH, 100-Pin LQFP
