Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 28-Pin UQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-5556
Mfr. Part No.:
PIC16F18855-I/MV
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Height

0.5mm

Program Memory Type

Flash

Pulse Width Modulation

1 (2 x 10 bit)

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.5mm

Width

4mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

4mm

Instruction Set Architecture

RISC

ADCs

24 x 10 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy