STMicroelectronics STM32F767NIH6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 2.048MB FLASH, 216-Pin TFBGA
- RS Stock No.:
- 111-6468
- Mfr. Part No.:
- STM32F767NIH6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€21.76
(exc. VAT)
€26.76
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | €21.76 |
| 10 - 24 | €17.45 |
| 25 - 99 | €16.36 |
| 100 - 249 | €15.20 |
| 250 + | €15.02 |
*price indicative
- RS Stock No.:
- 111-6468
- Mfr. Part No.:
- STM32F767NIH6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F7 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 216 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 168 | |
| Maximum Power Dissipation Pd | 690mW | |
| DACs | 2 x 12 Bit | |
| Length | 13.15mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 13.15mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC, Harvard | |
| Number of Timers | 12 | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F7 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 216 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 168 | ||
Maximum Power Dissipation Pd 690mW | ||
DACs 2 x 12 Bit | ||
Length 13.15mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 13.15mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC, Harvard | ||
Number of Timers 12 | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
STM32F7 Series Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F767NIH6 STM32F7 Microcontroller 2.048MB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32F769NIH6 STM32F7 Microcontroller 2.048MB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32F756NGH6 STM32F7 Microcontroller 1.024MB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32F777BIT6 STM32F7 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F769BIT6 STM32F7 Microcontroller 2.048MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F767ZIT6 STM32F7 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F765VIT6 STM32F7 Microcontroller 2.048MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F767BIT6 STM32F7 Microcontroller 2.048MB FLASH, 208-Pin LQFP
