Microchip PIC18F46K40-I/P, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 40-Pin DIP

Get a bulk buy discount

Add 25 more to save €1.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.66

(exc. VAT)

€15.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.532€12.66-
25 - 95€2.456€12.28€1.90
100 +€2.366€11.83€16.60

*price indicative

Packaging Options:
RS Stock No.:
126-2155
Mfr. Part No.:
PIC18F46K40-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

DIP

Mount Type

Surface

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Interface Type

SPI

Maximum Clock Frequency

64MHz

RAM Size

3.73kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

33

DACs

5 bit

Analogue Comparators

2

Maximum Expanded Memory Size

128kB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

14.73mm

Length

53.21mm

Height

4.95mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

ADCs

35 x 10 Bit

Program Memory Type

FLASH

Number of Timers

2

Automotive Standard

No

PIC18F26/45/46K40 8-bit Low Power Microcontrollers


The PIC18F46K40 low power microcontroller from Microchip Technology combines a large Flash/EE/RAM memory, rich core-independent peripheral integration, eXtreme Low-Power (XLP) technology and 5V support to suit a variety of general purpose and low power applications. The PIC18F46K40 has 64KB of Flash program memory and is housed in a DIP40 package.

PIC18 core with 3-level hardware stack and 83 instructions

Internal 64MHz oscillator

Operating voltage: 2.3 to 5.5V

64 KB Flash program memory with self-read/write capability

35-channel 10-bit ADC, 5-bit DAC and 2 comparators

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

1 x Zero-cross detect

Communications: 2 x I2C/SPI and 2 x EUSART with LIN support

In-circuit debug integrated on-chip

In-circuit serial programing (ICSP) via two pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy