Microchip AT32UC3A3256-ALUT, 32 bit AVR32, AT32UC3A3 Microcontroller, 84 MHz, 256kB FLASH, 144-Pin LQFP

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€14.44

(exc. VAT)

€17.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€14.44-
25 - 99€13.724%
100 +€13.089%

*price indicative

Packaging Options:
RS Stock No.:
127-6580
Mfr. Part No.:
AT32UC3A3256-ALUT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AT32UC3A3

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

AVR32

Data Bus Width

32bit

Interface Type

2 Wire, 3 Wire, CAN, SPI, UART

Program Memory Size

256kB

Maximum Clock Frequency

84MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Width

20.1mm

Length

20.1mm

Standards/Approvals

No

Height

1.45mm

Minimum Supply Voltage

3V

Number of Timers

1

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

32-Bit AVR UC3 Microcontrollers


AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.

To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both Compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy