Microchip AT89C51RB2-3CSUM, 8 bit 8051, AT89 Microcontroller, 60 MHz, 16kB FLASH, 40-Pin PDIL

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 173 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€6.76-
25 - 99€6.553%
100 +€6.316%

*price indicative

Packaging Options:
RS Stock No.:
127-6623
Mfr. Part No.:
AT89C51RB2-3CSUM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AT89

Product Type

Microcontroller

Package Type

PDIL

Mount Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

16kB

Maximum Clock Frequency

60MHz

RAM Size

1.28kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

53.21mm

Standards/Approvals

No

Height

4.95mm

Width

14.73mm

Minimum Supply Voltage

1.8V

ADCs

0 bit

Automotive Standard

No

Instruction Set Architecture

CISC

Number of Timers

1

Program Memory Type

FLASH

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel


Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers


Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Device Family


Single Cycle Core

Flash ISP (In-System Programmable)

Flash (Reprogrammable)

CAN Networking MCUs

USB MCUs

ROMless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy