Microchip AT89C55WD-24JU, 8 bit 8051, AT89 Microcontroller, 24 MHz, 20kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 127-6627
- Mfr. Part No.:
- AT89C55WD-24JU
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€8.40
(exc. VAT)
€10.34
(inc. VAT)
- 142 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.20 | €8.40 |
*price indicative
- RS Stock No.:
- 127-6627
- Mfr. Part No.:
- AT89C55WD-24JU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT89 | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 20kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 85°C | |
| Width | 16.66mm | |
| Height | 4.06mm | |
| Length | 16.66mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 0 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT89 | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 20kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 85°C | ||
Width 16.66mm | ||
Height 4.06mm | ||
Length 16.66mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 0 bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture CISC | ||
8051 Architecture Flash (Reprogrammable) Microcontrollers
8051 Architecture Microcontrollers
Device Family
Related links
- Microchip AT89S8253-24JU AT89 Microcontroller 12kB FLASH, 44-Pin PLCC
- Microchip AT89S52-24JU AT89 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C55WD-24PU AT89 Microcontroller 20kB FLASH, 40-Pin PDIP
- Microchip AT89C51RC-24JU AT89 Microcontroller 32kB FLASH, 44-Pin PLCC
- Microchip AT89S8253-24AU AT89 Microcontroller 12kB FLASH, 44-Pin TQFP
- Microchip AT89C51ED2-SLSUM AT89 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C2051-24PU AT89 Microcontroller 2kB FLASH, 20-Pin PDIP
- Microchip AT89S51-24PU AT89 Microcontroller 4kB FLASH, 40-Pin PDIP
