Microchip AT90CAN64-16AU, 8 bit AVR, AT90 Microcontroller, 16 MHz, 64kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
127-8159
Mfr. Part No.:
AT90CAN64-16AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT90

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

64kB

Maximum Clock Frequency

16MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

15

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

14mm

Length

14mm

Standards/Approvals

RoHS

Height

1.05mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 10 Bit

COO (Country of Origin):
FR

8-Bit megaAVR Microcontrollers with CAN Controller


These megaAVR® microcontrollers feature Controller Area Network (CAN) 2.0A/B controller and are ISO 16845 certified.They also offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy