Microchip AT91RM9200-CJ-002, 32 bit ARM920T, AT91 Microcontroller, 180 MHz, 128kB FLASH, 256-Pin LFBGA
- RS Stock No.:
- 127-8169
- Mfr. Part No.:
- AT91RM9200-CJ-002
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €18.25
View bulk pricing optionsSubtotal (1 unit)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €24.55 | - |
| 25 - 99 | €23.82 | €18.25 |
| 100 + | €22.96 | €159.00 |
*price indicative
- RS Stock No.:
- 127-8169
- Mfr. Part No.:
- AT91RM9200-CJ-002
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT91 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 256 | |
| Device Core | ARM920T | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 122 | |
| Maximum Operating Temperature | +85°C | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.65V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| ADCs | 0 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT91 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 256 | ||
Device Core ARM920T | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 1.95V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 122 | ||
Maximum Operating Temperature +85°C | ||
Length 15mm | ||
Standards/Approvals No | ||
Width 15mm | ||
Height 900μm | ||
Minimum Supply Voltage 1.65V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Automotive Standard No | ||
ADCs 0 bit | ||
- COO (Country of Origin):
- TW
SMART SAM9X ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9X embedded microprocessor units (MPUs) are high-performance data speedway processors with clock running at 400MHz. They deliver a rich set of connectivity peripherals, such as dual Ethernet dual CAN, triple USB ports and seven UARTs.
Related links
- Microchip AT91RM9200-QU-002 AT91 Microcontroller 128kB FLASH, 208-Pin PQFP
- Microchip AT91SAM9260B-QU AT91 Microcontroller 8kB FLASH, 208-Pin PQFP
- Microchip AT91 Microcontroller 8kB FLASH, 208-Pin PQFP
- Microchip AT91SAM7S128D-AU AT91 Microcontroller 128kB FLASH, 64-Pin LQFP
- Infineon XMC1404F064X0128AAXUMA1 XMC1000 Microcontroller 128kB FLASH, 64-Pin LFBGA
- Microchip AT91SAM9260B-CU AT91 Microcontroller 32kB Boot ROM, 217-Pin LFBGA
- STMicroelectronics STM32F429IIT6 STM32F4 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics SPC58EC80E1Q0C1X SPC58 Microcontroller 4MB FLASH, 64-Pin eTQFP
