Microchip, 8bit AVR, ATmega Microcontroller, 8MHz, 128 kB Flash, 64-Pin VQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-8230
Mfr. Part No.:
ATMEGA1281V-8MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

8MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

3

Number of UART Channels

2

Number of I2C Channels

1

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

ADCs

8 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

0.95mm

Width

9.1mm

Pulse Width Modulation

1 (4 x 8 bit), 1 (6 x 16 bit)

Dimensions

9.1 x 9.1 x 0.95mm

Length

9.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy