Microchip ATMEGA164P-20AU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 127-8247
- Mfr. Part No.:
- ATMEGA164P-20AU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8247
- Mfr. Part No.:
- ATMEGA164P-20AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | AVR | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 16 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 44 | |
| Package Type | TQFP | |
| ADCs | 8 x 10 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | RISC | |
| Length | 10.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 2 | |
| RAM Size | 1 kB | |
| Width | 10.1 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core AVR | ||
Series ATmega | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 16 kB | ||
Program Memory Type FLASH | ||
Pin Count 44 | ||
Package Type TQFP | ||
ADCs 8 x 10 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture RISC | ||
Length 10.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 2 | ||
RAM Size 1 kB | ||
Width 10.1 mm | ||
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector
Related links
- Microchip ATMEGA164PA-AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA168P-20AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168-20AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA644P-20AU ATmega Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644-20AU ATmega Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324P-20AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA16L-8AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA164PV-10AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
