Microchip ATMEGA644A-PU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 64kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 131-0318
- Mfr. Part No.:
- ATMEGA644A-PU
- Manufacturer:
- Microchip
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.32 | - |
| 25 - 99 | €5.16 | 3% |
| 100 + | €4.97 | 6% |
*price indicative
- RS Stock No.:
- 131-0318
- Mfr. Part No.:
- ATMEGA644A-PU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.44mm | |
| Length | 52.57mm | |
| Width | 13.97mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.44mm | ||
Length 52.57mm | ||
Width 13.97mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Related links
- Microchip ATMEGA644PA-PU ATmega Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644A-MU ATmega Microcontroller 64kB FLASH, 44-Pin VQFN
- Microchip ATMEGA644-20PU ATmega Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644P-20PU ATmega Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA1284P-PU ATmega Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip ATMEGA324A-PU ATmega Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip ATMEGA1284-PU ATmega Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644P-20MU ATmega Microcontroller 64kB FLASH, 44-Pin VQFN
