Microchip ATMEGA8535L-8AU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 8kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
131-0348
Mfr. Part No.:
ATMEGA8535L-8AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

AVR

Series

ATmega

Product Type

Microcontroller

Maximum Clock Frequency

8 MHz

Program Memory Size

8 kB

Program Memory Type

FLASH

Pin Count

44

Package Type

TQFP

ADCs

8 x 10 Bit

Height

1.05 mm

Instruction Set Architecture

RISC

Length

10.1 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

2

RAM Size

512 B

Width

10.1 mm

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash


Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers

•ATmega8

•ATmega16

•ATmega48

•ATmega88

•ATmega162

•ATmega164

•ATmega165

•ATmega168

•ATmega8515

•ATmega8535

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy