Microchip ATTINY24A-SSF, 8 bit AVR, ATtiny24A Microcontroller, 20 MHz, 2kB FLASH, 14-Pin SOIC

Subtotal (1 pack of 10 units)*

€8.11

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.811€8.11

*price indicative

Packaging Options:
RS Stock No.:
133-1600
Mfr. Part No.:
ATTINY24A-SSF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATtiny24A

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

2kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

12

Analogue Comparators

1

Maximum Operating Temperature

125°C

Height

1.5mm

Length

8.74mm

Standards/Approvals

No

Width

3.99mm

Minimum Supply Voltage

1.8V

ADCs

8 x 10 Bit

Number of Timers

2

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

8-Bit tinyAVR® Microcontrollers


Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical

Capacitive Touch

Fast and code efficient

High integration

1.8V to 5.5V operation (ATtiny43U)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy