Microchip, 8bit AVR, ATtiny85 Microcontroller, 10MHz, 8 kB Flash, 20-Pin QFN/MLF
- RS Stock No.:
- 133-1675
- Mfr. Part No.:
- ATTINY85V-10MU
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1675
- Mfr. Part No.:
- ATTINY85V-10MU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny85 | |
| Package Type | QFN/MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Width | 4mm | |
| Height | 0.75mm | |
| ADCs | 4 x 10 bit | |
| Length | 4mm | |
| Pulse Width Modulation | 1 (6 Channel) | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 4 x 0.75mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny85 | ||
Package Type QFN/MLF | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Width 4mm | ||
Height 0.75mm | ||
ADCs 4 x 10 bit | ||
Length 4mm | ||
Pulse Width Modulation 1 (6 Channel) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 4 x 0.75mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Related links
- Microchip ATmega Microcontroller 4 kB Flash, 32-Pin TQFP
- Microchip ATmega Microcontroller 8 kB Flash, 32-Pin QFN
- Microchip ATtiny88 Microcontroller 8 kB Flash, 28-Pin PDIP
- Microchip ATtiny87 Microcontroller 8 kB Flash, 20-Pin TSSOP
- Microchip ATtiny87 Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip ATtiny84 Microcontroller 8 kB Flash, 14-Pin PDIP
- Microchip ATTINY85V-10PU ATtiny85 Microcontroller 8kB FLASH, 8-Pin PDIP
- Microchip ATTINY85V-10SU ATtiny85 Microcontroller 8kB FLASH, 8-Pin SOIJ
