Microchip ATTINY88-AU, 8 bit AVR, ATTINY88 Microcontroller, 12 MHz, 8kB FLASH, 32-Pin TQFP

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.92

(exc. VAT)

€7.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.184€5.92-
25 - 95€1.15€5.752%
100 +€1.106€5.536%

*price indicative

Packaging Options:
RS Stock No.:
133-1687
Mfr. Part No.:
ATTINY88-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY88

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, API, TWI

Program Memory Size

8kB

Maximum Clock Frequency

12MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

24

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.1mm

Length

7.1mm

Height

1.05mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

2

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

8-Bit PicoPower tinyAVR® Microcontrollers


Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical

Capacitive Touch

Fast and code efficient

High integration

1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy