Microchip ATXMEGA32E5-M4U, 16 bit AVR, AVR XMEGA Microcontroller, 32 MHz FLASH, 32-Pin UQFN

Get a bulk buy discount

Add 10 more to save €0.85

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€3.095€6.19-
10 - 22€3.01€6.02€0.85
24 - 98€2.93€5.86€3.96
100 +€2.87€5.74€22.50

*price indicative

Packaging Options:
RS Stock No.:
133-1730
Mfr. Part No.:
ATXMEGA32E5-M4U
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR XMEGA

Product Type

Microcontroller

Package Type

UQFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

16bit

Program Memory Size

32kB

Interface Type

PDI, SPI, TWI, USART

Maximum Clock Frequency

32MHz

RAM Size

4kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

26

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

600μm

Standards/Approvals

No

Width

4mm

Length

4mm

Minimum Supply Voltage

1.6V

Number of Timers

1

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Automotive Standard

ISO/TS 16949

Instruction Set Architecture

RISC

8/16-Bit AVR XMEGA Microcontrollers


Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.

Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs offer up to four conversion channels with different result registers, which can have different setup and configuration processes. This provides easier use since different software modules can access and use an ADC independently.

The Event System facilitates inter-peripheral signaling for short and 100% predictable response time. This ensures real-time control, and also offloads the CPU because each time an event is used, one interrupt with context switch is eliminated. Most of the peripherals and the DMA controller are connected to the Event System. The AVR XMEGA E series features an asynchronous peripheral Event System instead.

The AVR XMEGA 4-channel direct memory access (DMA) controller can be used for fast, CPU-independent data transfer between any combination of data memory and peripherals.

AVR XMEGA devices use the Atmel AVR CPU. The instruction set and design of the CPU are tuned to minimize code size and maximize execution speed. Its true single-cycle execution of arithmetic and logic operations means AVR XMEGA microcontrollers perform close to 1MIPS per MHz. The fast-access register file with 32 x 8-bit general-purpose working registers is directly connected to the arithmetic logic unit (ALU). During a single clock cycle, the ALU can be fed two arbitrary registers, do a requested operation, and write back the result. It provides efficient support for 8-, 16- and 32-bit arithmetic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy