Microchip ATXMEGA64D4-AU, 16 bit AVR, AVR XMEGA Microcontroller, 32 MHz FLASH, 44-Pin TQFP
- RS Stock No.:
- 133-1740
- Mfr. Part No.:
- ATXMEGA64D4-AU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-1740
- Mfr. Part No.:
- ATXMEGA64D4-AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR XMEGA | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Interface Type | USART, TWI, SPI, PDI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 34 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.1mm | |
| Height | 1.05mm | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR XMEGA | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Interface Type USART, TWI, SPI, PDI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 34 | ||
Maximum Operating Temperature 85°C | ||
Length 10.1mm | ||
Height 1.05mm | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
8/16-Bit AVR XMEGA Microcontrollers
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.
Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs offer up to four conversion channels with different result registers, which can have different setup and configuration processes. This provides easier use since different software modules can access and use an ADC independently.
The Event System facilitates inter-peripheral signaling for short and 100% predictable response time. This ensures real-time control, and also offloads the CPU because each time an event is used, one interrupt with context switch is eliminated. Most of the peripherals and the DMA controller are connected to the Event System. The AVR XMEGA E series features an asynchronous peripheral Event System instead.
The AVR XMEGA 4-channel direct memory access (DMA) controller can be used for fast, CPU-independent data transfer between any combination of data memory and peripherals.
AVR XMEGA devices use the Atmel AVR CPU. The instruction set and design of the CPU are tuned to minimize code size and maximize execution speed. Its true single-cycle execution of arithmetic and logic operations means AVR XMEGA microcontrollers perform close to 1MIPS per MHz. The fast-access register file with 32 x 8-bit general-purpose working registers is directly connected to the arithmetic logic unit (ALU). During a single clock cycle, the ALU can be fed two arbitrary registers, do a requested operation, and write back the result. It provides efficient support for 8-, 16- and 32-bit arithmetic.
Related links
- Microchip ATXMEGA16A4U-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA32D4-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA64A4U-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA32A4U-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA128D4-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA128A4U-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA32A4-AU AVR XMEGA A4 Microcontroller 44-Pin TQFP
- Microchip ATXMEGA16A4-AU AVR XMEGA A4 Microcontroller 44-Pin TQFP
