Microchip PIC16F873-04/SP, 8 bit PIC, PIC16F Microcontroller, 4 MHz FLASH, 28-Pin SPDIP
- RS Stock No.:
- 144-5745
- Mfr. Part No.:
- PIC16F873-04/SP
- Manufacturer:
- Microchip
Subtotal (1 tube of 15 units)*
€88.38
(exc. VAT)
€108.71
(inc. VAT)
- 105 unit(s) shipping from 17 November 2026
- Plus 150 unit(s) shipping from 09 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | €5.892 | €88.38 |
| 30 - 90 | €5.739 | €86.09 |
| 105 + | €5.597 | €83.96 |
*price indicative
- RS Stock No.:
- 144-5745
- Mfr. Part No.:
- PIC16F873-04/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 70°C | |
| Width | 7.49mm | |
| Standards/Approvals | RoHS | |
| Length | 35.18mm | |
| Height | 3.43mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 5 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 70°C | ||
Width 7.49mm | ||
Standards/Approvals RoHS | ||
Length 35.18mm | ||
Height 3.43mm | ||
Minimum Supply Voltage 2V | ||
ADCs 5 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
PIC16F873/874/876/877 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F873-04/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F876-04/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F873-04/SO PIC16F Microcontroller 28-Pin SOIC
- Microchip PIC16F873-20/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F Microcontroller 28-Pin SOIC
- Microchip PIC16C63A-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C62B-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C73B-04/SP PIC16C Microcontroller 28-Pin SPDIP
