Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-5767
Mfr. Part No.:
PIC16F72-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

22

Analogue Comparators

2

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

10.5mm

Width

5.6mm

Height

1.85mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

5 x 8 Bit

Number of Timers

3

Program Memory Type

FLASH

PIC16F72 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F72 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory and 128 bytes RAM.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

22 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

Peripherals


5 Channel 8-bit Analogue to Digital Converter (ADC)

Capture, Compare, PWM (CCP) Module

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with SPI and I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy