Microchip, 8 bit PIC, PIC16LF Microcontroller, 20 MHz, 3.5kB FLASH, 28-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-2486
Mfr. Part No.:
PIC16LF722A-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16LF

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Interface Type

USART

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.85mm

Width

5.6mm

Length

10.5mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

11 x 8 Bit

Number of Timers

2

COO (Country of Origin):
TH
This versatile 28-pin MCU is a member of Microchip's family of Extreme Low Power MCUs featuring nanoWatt XLP(TM) Technology.

Mid-Range core with 35 Instruction, 8 Stack Levels

Flash Program Memory

Internal 16MHz oscillator

I²C™, SPI, AUSART

2 X CCP (Caputure/Compare/PWM)

11 Channel 8b ADC

25mA Source/Sink current I/O

One 8-bit Timer (TMR0)

Two 16-bit Timer (TMR1/TMR2)

Watchdog Timer (WDT)

Enhanced Power-On/Off-Reset

Brown-Out Reset (BOR)

In Circuit Serial Programming™ (ICSP™)

Built-in mTouch™ capacative sensing module

Wide Operation Voltage Variant ’F’ (1.8V – 5.5V)

eXtreme Low Power (XLP) ’LF’ Variant (1.8V – 3.6V)

Note: The PIC16F/LF722A is recommended for new designs

The PIC16F/LF722 & PIC16F/LF722A are electrically identical

The 'A' variants are provided at reduced pricing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy