Microchip PIC16F18344-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 20-Pin PDIP

Subtotal (1 tube of 22 units)*

€36.17

(exc. VAT)

€44.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
22 +€1.644€36.17

*price indicative

RS Stock No.:
144-5912
Mfr. Part No.:
PIC16F18344-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Interface Type

EUSART, SPI, I2C

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

18

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

26.92mm

Width

7.11mm

Height

5.33mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Number of Timers

7

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

17 x 10 Bit

COO (Country of Origin):
TH

PIC16F18324/18344 8-Bit Microcontrollers


PIC16F18324/18344 microcontrollers feature analogue, core-independent peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power MCU applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.

Enhanced mid-range core with 49 Instruction, 16 stack levels

7KB Flash program memory with self-read/write capability

256B EEPROM

IDLE and DOZE low-power modes

Peripheral Module Disable (PMD)

Peripheral Pin Select (PPS)

2 x 10-bit PWMs

4 x Capture, compare, PWM (CCP)

2 x Complementary waveform generator (CWG)

Numerically controlled oscillator (NCO)

4x Configurable logic controller (CLC)

15-channel 10-bit ADC (21-channel on PIC16F18344)

5-bit DAC

2 x Comparator

SPI/I2C and EUSART Interface

4 x 8-bit timers and 3 x 16-bit timer

Extended Watchdog Timer (WDT)

Enhanced power-on/off-reset

Low-power brown-out reset and programmable brown-out reset

In-circuit serial programming (ICSP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy