Microchip, 32 bit PIC, PIC32M Microcontroller, 50 MHz FLASH, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-5913
Mfr. Part No.:
PIC32MX170F256B-50I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32M

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

3kB

Maximum Clock Frequency

50MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

+85°C

Length

17.9mm

Width

7.5mm

Standards/Approvals

No

Height

2.35mm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

ADCs

10 x 10 Bit

Instruction Set Architecture

MIPS32

Number of Timers

5

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers


The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for Advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.

The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchip’s MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.

Microcontroller Features


Up to 50 MHz Max. CPU Speed

MIPS16e® mode for up to 40% smaller code size

Multiple Power Management Modes

Configurable Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripheral Features


Peripheral Pin Select (PPS)

10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model

Analogue Comparators – 2 to 3 Dependent on Model

Five 16-bit Timers

Two 32-bit Timers

Real-Time Clock and Calendar (RTCC) Module

Five Output Compare (OC) and Five Input Compare (IC) Modules

Four Direct Memory Access (DMA) Channels

Audio/Graphics/Touch HMI Features


Data Communication – I2S, LJ, RJ, and DSP modes

Control Interface – SPI and I2C

Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time

Charge Time Measurement Unit (CTMU) – Available on Some Models

Communication Interface Features


USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model

Two UART Modules – Supports LIN 2.0 protocols and IrDA®

Two 4-Wire SPI Modules

Two I2C Modules with SMBus Support

Parallel Master Port (PMP)

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy