Microchip PIC18F2455-I/SO, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 24 kB, 256B FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 108 more to save 2%

View bulk pricing options

Subtotal (1 tube of 27 units)*

€157.14

(exc. VAT)

€193.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€5.82€157.14-
108 +€5.675€153.232%

*price indicative

RS Stock No.:
144-9177
Mfr. Part No.:
PIC18F2455-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

24kB, 256kB

Interface Type

SPI

Maximum Clock Frequency

48MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

24

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Length

17.9mm

Standards/Approvals

RoHS

Width

7.5mm

Height

2.35mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

10 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

4

Automotive Standard

No

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy